PDP SEO Portlet

S80KS2564GACHI040

PSRAM Sync 256Mbit 16M X 16 35ns 49-Pin FBGA Tray

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: S80KS2564GACHI040
Secondary Manufacturer Part#: S80KS2564GACHI040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S80KS2564GACHI040 is a 256Mb HYPERRAM™ self-refresh DRAM (PSRAM). The DRAM array uses dynamic cells that require periodic refresh. Refresh control logic within the device manages the refresh operations on the DRAM array when the memory is not being actively read or written by the HYPERBUS™ extended-IO host. Since the host is not required to manage any refresh operations, the DRAM array appears to the host as though the memory uses static cells that retain data without refresh. Hence, the memory is more accurately described as pseudo static RAM (PSRAM). Since the DRAM cells cannot be refreshed during a read or write transaction, there is a requirement that the host limit read or write burst transfers lengths to allow internal logic refresh operations when they are needed.

  • HYPERBUS™ extended-IO, 1.7 to 2V (1.8 typical) interface support
  • Single-ended clock (CK) - 20 bus signals, chip select (CS#), hardware reset (RESET#)
  • Bidirectional read-write data strobe (RWDS 1:0), input during write transactions as write data mask
  • Output at the start of all transactions to indicate refresh latency
  • 200MHz maximum clock rate, DDR - transfers data on both edges of the clock
  • Configurable output drive strength, hybrid sleep mode, deep power down
  • Industrial operating temperature range from –40°C to +85°C
  • 49-ball FBGA package
  • 25nm DRAM technology
  • Output during read transactions as read data strobe

Technical Attributes

Find Similar Parts

Description Value
15 Bit
DDR
256 Mbit
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
200 MHz
2 V
35 ns
16M x 16bit
1.7 V
Surface Mount
3
49
16 Bit
1
16 Mbit
20 mA
-40 to 85 °C
16M x 16
49FBGA
49
8 x 8 x 0.8 mm
Industrial
FBGA
2 V
1.7 V
1.8 V
Synchronous
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.66762