PDP SEO Portlet

REFCOOLANTPUMP150WTOBO1

COOLANT PUMPS ; 150W BLDC MOTOR FOR 12V APPLICATIONS

Manufacturer:Infineon
Avnet Manufacturer Part #: REFCOOLANTPUMP150WTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

REFCOOLANTPUMP150WTOBO1 is a reference design for 150W coolant pump. The reference design for 150W coolant pump applications is capable to drive 12V BLDC motors with a nominal power of 150W. It is a reference for EMC, component optimization and thermally optimized PCB design. It offers easy start for prototyping due to various connectors. The reference design is equipped with Infineon MOSFETs and MOTIX™ MCU with CAN-FD. The reference design provides recommendation for parts and layout gives optimization hints. Due to the highly integrated MOTIX™ MCU device and OptiMOS™-7 40 V MOSFET in Dual SSO8 package, providing an ultra-small footprint, the reference design offers minimal BOM and reduced PCB size. The reference design is equipped with the best-in-class components with trusted Infineon quality sustaining product longevity.

  • Up to 150W power capability for 12V automotive coolant pump applications
  • Optimized BOM and PCB size (ø60mm)
  • Optimized thermal behaviour
  • SWD and tracebox port for debug connection
  • External sensor, CAN, MON connectors
  • High-temperature FR4 PCB with 1oz, 4-layer Copper
  • Single-side component mounting

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
Need More?
USD $:
$ 328.0
2+
$328.0
4+
$323.08905
8+
$318.1583
16+
$313.24012
32+
$308.30931
SubTotal:
$656.00