PDP SEO Portlet

MA2304PNSXUMA1

Audio Amplifier Speaker 2-CH Stereo 37W Class-D 40-Pin VQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: MA2304PNSXUMA1
Secondary Manufacturer Part#: MA2304PNSXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MA2304PNSXUMA1 is a ultra-low idle power, MERUS™ multilevel switching class-D audio amplifier with inductor-less operation. It features the MERUS™ multilevel switching amplifier technology enabling unmatched power efficiency at both low and high output power. Multilevel switching also relaxes EMI and enables inductorless applications with lower cost and no compromise in audio performance or efficiency. A high order internal feedback loop ensures low THD for excellent audio performance. The integrated DSP offers a configurable processing flow and can be used to correct and tune real speaker applications with e.g. equalization, limiting, and more. Target application includes battery-powered speakers, Bluetooth/wireless/smart speakers and soundbars, conference speakers, and Multichannel/multi-room audio systems.

  • Inductor-less application for reduced system cost without output power limitations
  • BTL rated output is 2x37W, 18V, 4ohm, 10% THD, PBTL rated output is 1x74W, 18V, 2ohm, 10% THD
  • PVDD voltage range from 10V to 20V, low input-to-output latency for echo cancellation
  • High efficiency at low output power is 79%, 2x1W, 8ohm
  • Selectable power mode profiles low power consumption (LPC) or high audio performance (HAP)
  • Short circuit protection 6A peak (BTL) / 12A peak (PBTL)
  • External closed-loop feedback for improved THD, I2S and TDM formats supported
  • Integrated DSP with limiters and volume control
  • Post-DSP I2S output for chaining / echo cancellation
  • Ambient operating temperature range from -25 to 85°C, QFN 40 pins package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: