PDP SEO Portlet

KP467XTMA1

Pressure Sensor, Absolute, 45 kPa, 200 kPa, 3 V, 5.25 V, DFN

Manufacturer:Infineon
Avnet Manufacturer Part #: KP467XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KP467XTMA1 is a high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. The device converts a physical pressure into a 10-, 12- or 14-bit digital value and transmits the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will also be transmitted via the SPI interface. The integrated diagnostics are a special reliability feature, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensors (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, and altimeters.

  • Integrated diagnosis features for signal path and signal processing
  • ISO 26262 safety element out of context for safety requirements up to ASIL B
  • Best in class low power consumption, supply voltage range from 3V to 5.25V
  • Supply current into VDD is 3.5mA maximum
  • Clock frequency of SPI interface (push pull, undervoltage range) is 2.5MHz maximum
  • Minimum input rise/fall time is 2ns maximum at (20% - 80% at SDI, CLK, NCS)
  • Delta pressure noise RMS is 50Pa typical at (root-mean-square of noise distribution)
  • Tri-state leakage current is 5µA maximum at (NCS = high, VDD = 5V)
  • Ambient temperature range from -40°C to 105°C
  • DFN-8-1 package

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
200 kPa
45 kPa
105 °C
-40 °C
null
null
null
null
Surface Mount
Digital
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3400  Mult:3400  
Need More?
USD $:
$ 1.56403
3400+
$1.56403
SubTotal:
$5,317.70