KP467QXTMA1
Pressure Sensor, Absolute, No Port, 50 kPa to 140 kPa, Digital, 3 V to 5.25 V, 8 Pins, DFN
Manufacturer:Infineon
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: KP467QXTMA1
Secondary Manufacturer Part#: KP467QXTMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1kPa | ||
| 8 | ||
| 140 kPa | ||
| 50 kPa | ||
| 105 °C | ||
| -40 °C | ||
| SPI | ||
| No Port | ||
| Absolute | ||
| XENSIV Series | ||
| AEC-Q103 | ||
| DFN | ||
| Surface Mount | ||
| Digital | ||
| 5.25 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |