PDP SEO Portlet

KP466PXTMA1

Pressure Sensor, Absolute, 60 kPa, 165 kPa, 3 V, 5.25 V, DFN-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: KP466PXTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KP466PXTMA1 is a XENSIV™ high-performance, high-precision miniaturized digital absolute pressure sensor based on a capacitive sensing principle. It is surface micromachined with a monolithic integrated signal conditioning circuit. This device converts a physical pressure into a 10-, 12- or 14bit digital value and transmits the information via the SPI interface. This device has implemented a particular power-down mode which allows the user to even reduce the power consumption of the device. A special reliability feature are the integrated diagnostics, which allows testing the sensor cells as well as the signal path. It is used in applications such as automotive barometric air pressure sensor (BAP), automotive manifold air flow sensor (MAF), automotive battery monitoring system (BMS), automotive seat comfort system, industrial control, weather stations, altimeters. Product validation according to AEC-Q103-002. qualified for automotive applications.

  • High accuracy pressure sensing (±1kPa), pressure range 60 to 165kPa
  • Best in class low power consumption with dedicated power-down mode for energy saving
  • Integrated signal path diagnosis features
  • Clock frequency of SPI interface is 2.5MHz maximum
  • 5mA maximum supply current
  • 5ms maximum pressure signal path settling time
  • Accuracy is ±1kPa, SPI interface
  • Supply voltage range from 3V to 5.25V
  • Operating temperature range from -40°C to 125°C
  • 8-pin DFN package

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
165 kPa
60 kPa
125 °C
-40 °C
null
null
null
null
Surface Mount
Digital
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3400  Mult:3400  
Need More?
USD $:
$ 1.46437
3400+
$1.46437
6800+
$1.45186
13600+
$1.4312
27200+
$1.41055
54400+
$1.3899
SubTotal:
$4,978.86