PDP SEO Portlet

ISSI20R02HXUMA1

Digital Isolator, 1 Channels, 2.85 V, 3.5 V, DSO, 8 Pins

Manufacturer:Infineon
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: ISSI20R02HXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI20R02HXUMA1 is a coreless-transformer advanced solid-state isolator that provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the iSSI solid-state isolator family does not require a dedicated voltage supply to drive the power transistor's gate. The output side offers advanced control functions such as fast turn-on, fast turn-off, overcurrent protection, and over-temperature protection to easily and safely build up solid-state relays for various applications. Potential applications include solid-state relay AC and DC applications, electro-mechanical relay replacements, programmable logic control, industrial automation, and controls, smart building and home automation systems (thermostat, lighting, heating control), and instrumentation equipment.

Technical Attributes

Find Similar Parts

Description Value
null
null
Solid State
null
1 Channel
8 Pins
125 °C
-40 °C
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.97168
1000+
$0.97168
2000+
$0.96338
4000+
$0.94968
8000+
$0.93597
16000+
$0.92227
SubTotal:
$971.68