IDWD20G120C5XKSA1
Silicon Carbide Schottky Diode, CoolSiC 5G 1200V, Single, 1.2 kV, 62 A, 106 nC, TO-247
Click image to enlarge
Manufacturer:Infineon
Product Category:
Diodes, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: IDWD20G120C5XKSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 62 A | ||
| TO-247 | ||
| null | ||
| Through Hole | ||
| 62 mA | ||
| 62 A | ||
| 2 Pins | ||
| 175 °C | ||
| null | ||
| null | ||
| 1.2 kV | ||
| 106 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |