PDP SEO Portlet

IDW40E65D2FKSA1

Diode Switching 650V 80A 3-Pin TO-247 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDW40E65D2FKSA1
Secondary Manufacturer Part#: IDW40E65D2FKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency.

  • Lowest reverse recovery charge (Qrr): forward voltage (VF) ratio for BiC performance
  • Low reverse recovery time (trr)
  • Lowest I rrm to provide lowest turn-on losses on the boost switch
  • Designed for applications switching between 40kHz and 100kHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    80
    TO-247
    Single
    250
    2.3
    3
    175 °C
    650
    75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 252 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $0.8756
    960+
    $0.86249
    1920+
    $0.84933
    3840+
    $0.8362
    7680+
    $0.82304