PDP SEO Portlet

IDW30C65D1XKSA1

Diode Switching 650V 30A 3-Pin TO-247 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDW30C65D1XKSA1
Secondary Manufacturer Part#: IDW30C65D1XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rapid 1 and Rapid 2 power silicon diodes fill the gap between the SiC diodes and emitter-controlled diodes and now come in common cathode configuration with up to 80A/650V, allowing design optimization for more compact dimensions, easier assembly and consequently lower costs.

  • 1.35V temperature-stable forward voltage (V  F)
  • Highest softness-factor for ultimate softness and low EMI filtering
  • Lowest I  rrm to provide low turn-on losses on the boost switch
  • For applications switching between 18kHz and 40kHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    30
    TO-247
    Dual Common Cathod
    120
    1.7
    3
    175 °C
    650
    114

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 252 Weeks
    Price for: Each
    Quantity:
    Min:480  Mult:240  
    USD $:
    480+
    $0.88661
    960+
    $0.88208
    1920+
    $0.78376
    3840+
    $0.77837
    7680+
    $0.77434