PDP SEO Portlet

IDW15G120C5BFKSA1

Diode Schottky 1.2KV 49A 3-Pin TO-247 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDW15G120C5BFKSA1
Secondary Manufacturer Part#: SP001123714
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

With CoolSiC™ generation 5 Infineon presents a new leading edge technology for SiC Schottky Barrier diodes, delivering market leading efficiency, more system reliability at attractive cost point. Infineon’s thin wafer technology, already introduced with Generation 2, is now combined with a new, merged pn junction bringing improved conduction losses, thermal characteristics and surge capabilities. The result is a series of products delivering improved efficiency and reliability in PFC and Boost stages over all load conditions with respect to all previous CoolSiC™ generations.

Technical Attributes

Find Similar Parts

Description Value
49 A
TO-247
null
Through Hole
1.65 V
null
175 °C
170 A
null
null
1.2 kV
82 nC

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 10.11
1+
$10.11
10+
$7.44
25+
$7.28
50+
$7.12
100+
$6.96
250+
$6.69
500+
$6.42
SubTotal:
$10.11