PDP SEO Portlet

IDV15E65D2XKSA1

Diode Switching 650V 15A 2-Pin TO-220FP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDV15E65D2XKSA1
Secondary Manufacturer Part#: IDV15E65D2XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency.

  • Lowest reverse recovery charge (Qrr): forward voltage (VF) ratio for BiC performance
  • Low reverse recovery time (trr)
  • Lowest I rrm to provide lowest turn-on losses on the boost switch
  • Designed for applications switching between 40kHz and 100kHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    15
    TO-220
    Single
    100
    2.2
    2
    175 °C
    650
    47

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:500  
    USD $:
    1500+
    $0.3144
    3000+
    $0.30969
    6000+
    $0.30497
    12000+
    $0.30243
    24000+
    $0.30086