PDP SEO Portlet

IDP08E65D1XKSA1

Diode Switching 650V 16A 2-Pin TO-220 Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IDP08E65D1XKSA1
Secondary Manufacturer Part#: IDP08E65D1XKSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon`s Rapid 1 diode family, with 1.35V temperature-stable forward voltage (V F), ensures the lowest conduction losses and by means of soft recovery keeps EMI emissions to a minimum. The devices are perfectly suited for Power Factor Correction (PFC) topologies, typically found in major home appliances such as air conditioners and washing machines.

  • 1.35V temperature-stable forward voltage (VF)
  • Highest Softness-factor for ultimate softness and low EMI filtering
  • Lowest I rrm to provide low turn-on losses on the boost switch
  • For applications switching between 18kHz and 40kHz
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    TO-220
    Single
    64
    1.7
    2
    175 °C
    650
    80

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 133 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:500  
    USD $:
    1000+
    $0.49647
    2000+
    $0.47058
    4000+
    $0.4634
    8000+
    $0.45624
    16000+
    $0.44905