PDP SEO Portlet

ICE2QR2280GXUMA1

PWM Controller, Current Mode,9.8 V to 26 V, 65 kHz, 12 Pins, DSO

Manufacturer:Infineon
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: ICE2QR2280GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ICE2QR2280GXUMA1 is a first generation of Quasi-Resonant, 800V CoolSET™ integrated power IC. It is optimized for off-line switch mode power supply applications such as LCD monitor, DVD R/W, DVD Combo, Blue-ray DVD, set top box, etc. Operating the MOSFET switch in quasi-resonant mode, lower EMI, higher efficiency and lower voltage stress on secondary diodes are expected for the SMPS. Based on the BiCMOS technology, the CoolSET™-Q1 series has a wide operation range (up to 25V) of IC power supply and lower power consumption. It also offers many advantages such as a quasi-resonant operation till very low load increasing the average system efficiency compared to the other conventional solutions the active burst mode operation enables an ultra-low power consumption at standby mode with small and a controllable output voltage ripple. Typical applications include auxiliary power supply of server, PC, printer, TV, home theater/audio system, white goods, etc.

  •  Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
  •  digital frequency reduction with decreasing load,
  •  cycle-by-cycle current limitation with fold-back correction
  •  built-in digital soft-start
  •  active burst mode for lowest standby power <50mW
  •  latch-off mode for short-winding and output voltage
  •  enhanced integrated protection functions, modulated gate drive, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    50 %
    null
    DSO
    Surface Mount
    1 Channel
    12 Pins
    130 °C
    -40 °C
    null
    null
    null
    26 MV
    9.8 MV
    65 kHz
    39 kHz
    52 kHz
    Flyback

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  2,500
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 17 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    Need More?
    USD $:
    $ 0.93424
    2500+
    $0.93424
    5000+
    $0.92626
    10000+
    $0.91308
    20000+
    $0.89991
    40000+
    $0.88673
    SubTotal:
    $2,335.60