PDP SEO Portlet

FM25V02A-G

Ferroelectric RAM (FRAM), 256 Kbit (32K x 8) SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: ICs, Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25V02A-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25V02A-G is a 256Kbit non-volatile memory in a 8 pin SOIC packaging. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V02A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V02A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V02A ideal for non-volatile memory applications requiring frequent or rapid writes.

  • 256Kbit ferroelectric random access memory (logically organized as 32K × 8)
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Low power consumption of 2.5mA active current at 40MHz, 150µA (typ) standby current
  • Low-voltage operation VDD = 2.7V to 3.6V
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
9 ns
40 MHz
2.5 MA
null
Surface Mount
null
null
null
null
85 °C
-40 °C
null
3.6 MV
2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  5,296
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.85351
1+
$4.85351
2+
$4.75709
4+
$4.68877
8+
$4.62239
16+
$4.4895
SubTotal:
$4.85