FF2400RB12IP7BPSA1
IGBT Module, Dual, Common Collector, 2.4 kA, 1.27 V, 20 mW, 150 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF2400RB12IP7BPSA1
Secondary Manufacturer Part#: FF2400RB12IP7BPSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.27 V | ||
| 1.2 kV | ||
| 2.4 kA | ||
| Dual, Common Collector | ||
| IGBT 7 [Trench/Field Stop] | ||
| Screw | ||
| 150 °C | ||
| PrimePACK 3+B Series | ||
| Module | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |