FD900R12IP4DVBOSA1
INDUSTRY
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FD900R12IP4DVBOSA1
Secondary Manufacturer Part#: FD900R12IP4DVBOSA1
- RoHS 10 Compliant
- Tariff Charges
1200V PrimePACK™2 chopper IGBT module especially developed for CAV Applications. Including Trench/Fieldstop IGBT4, enlarged Emitter Controlled 4 diode and NTC.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 | ||
| 1.2 | ||
| 900 | ||
| Single Chopper | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| 5.1 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |