PDP SEO Portlet

F410MR20W3M1HB11BPSA1

Silicon Carbide MOSFET, FourPack, Quad N Channel, 95 A, 2 kV, 0.0133 Ohm, Module, 50 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: F410MR20W3M1HB11BPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

F410MR20W3M1HB11BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. Potential applications include EV charging, energy storage systems (ESS), solar applications, and DC/DC converters.

  • Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
  • Overload operation up to 175°C
  • Integrated NTC temperature sensor, PressFIT contact technology
  • Drain-source voltage is 2000V at Tvj = 25°C
  • Continuous DC drain current is 95A at Tvj = 175°C, VGS = 18V, TH = 65°C
  • Repetitive peak drain current is 240A ( verified by design, tp limited by Tvjmax)
  • Drain-source on-resistance is 8.6mohm typ at VGS = 18V, Tvj = 25°C, ID = 120A
  • Total gate charge is 0.47µC typ at VDD = 1200V, VGS = -3V, Tvj = 25°C
  • Drain-source leakage current is 0.02µA typ at VDS = 2000V, VGS = -3V, Tvj = 25°C
  • Storage temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
Need More?
USD $:
$ 319.10014
8+
$319.10014
16+
$312.7604
32+
$308.26906
64+
$303.90489
128+
$295.16762
SubTotal:
$2,552.80