PDP SEO Portlet

DF17MR12W1M1HFB86BPSA1

Silicon Carbide MOSFET, Booster, Three N Channel, 50 A, 1.2 kV, 0.024 Ohm, Module, 21 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: DF17MR12W1M1HFB86BPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DF17MR12W1M1HFB86BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and PressFIT / NTC. It is ideal for solar applications.

  • Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
  • Low inductive design, high current density
  • PressFIT contact technology, integrated NTC temperature sensor
  • Rugged mounting due to integrated mounting clamps
  • Drain-source voltage is 1200V at Tvj = 25°C
  • Continuous DC drain current is 50A at TH = 80°C, Tvj = 175°C, VGS = 18V
  • Repetitive peak drain current is 100A (verified by design, tp limited by Tvjmax)
  • Drain-source on-resistance is 16.2mohm typ at VGS = 18V, Tvj = 25°C, ID = 50A
  • Total gate charge is 0.149µC typ at VDD = 800V, VGS = -3/18V, Tvj = 25°C
  • Storage temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  24
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
Need More?
USD $:
$ 52.68162
24+
$52.68162
48+
$51.63497
96+
$50.89347
192+
$50.17297
384+
$48.7305
SubTotal:
$1,264.36