PDP SEO Portlet

CYTVII-B-H-8M-320-CPU

CPU Board for CYT4BF Series 320-Pin Microcontroller

Manufacturer:Infineon
Avnet Manufacturer Part #: CYTVII-B-H-8M-320-CPU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYTVII-B-H-8M-320-CPU is a 320-pin evaluation board is based on the TRAVEO™ T2G body high family of devices. The evaluation board is designed to enable the users to develop and test functionalities such as Audio Interface, Automotive Ethernet, Gigabit Ethernet, SD Card, SMIF, Dual QSPI User Switch, User LED and UART communication. Rest of the features like CAN, LIN, Potentiometer, LED’s and Switches etc that is not included in the board design, is still accessible in the SAMTEC connector. The evaluation board can be mounted on the CYTVII-B-E-BB base board for the extended features. Programming interface (Arm Standard JTAG, Cortex® Debug, Cortex Debug + ETM and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.

  • Traveo™ II CYT4BF series 8M flash 320pin BGA device
  • Reset controller with manual reset switch and voltage supervision
  • One user switch and one user LED
  • Samtec connector interface for connecting to the base board CYTVII-B-E-BB
  • USB to UART bridge

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 960.0
1+
$960.0
2+
$945.62648
4+
$931.19503
8+
$916.80037
16+
$902.36872
SubTotal:
$960.00