CYPM1115-48LQXI
USB Interface IC, Type C, Power Delivery Controller, USB 1.2, -40°C to 105°C, 4 V to 24 Vsup, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
CYPM1115-48LQXI is a highly integrated single-port EZ-PD™ PMG1-B1 USB Type-C Power Delivery (PD) solution with integrated buck-boost controller. It complies to the latest USB Type-C and PD specifications. EZ-PD™ PMG1-B1 has integrated gate drivers for VBUS NFET on the consumer path for sink application. It also includes hardware-controlled protection features on the VBUS. EZ-PD™ PMG1-B1 supports a wide input voltage range (4 to 24V with 40V tolerance) and programmable switching frequency (150 to 600KHz) in an integrated PD solution. It also includes various analogue and digital peripherals such as ADC, PWMs and timers. Application includes cordless power tool charger, wireless speakers, portable electronics.
- Supports one USB-PD port, supports latest USB-PD 3.1, extended data messaging
- Configurable resistors RP and RD, VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control
- 5.5 to 24V input, 40V tolerant, 3.3 to 21.5V output
- Supports selectable pulse skipping mode and forced continuous conduction mode
- Supports soft start, programmable spread spectrum frequency modulation for low EMI
- Supports current sensing for constant current control
- Supports Apple charging 2.4A and USB BC 1.2
- VBUS overvoltage protection (OVP), and undervoltage protection (UVP)
- 48 pin QFN package, ambient temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| QFN-EP | ||
| null | ||
| 48 Pins | ||
| 1 Ports | ||
| 105 °C | ||
| -40 °C | ||
| Sink, Source | ||
| null | ||
| null | ||
| 24 MV | ||
| 4 MV | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |