PDP SEO Portlet

CYPD3177-24LQXQT

USB Type C Port Controller USB3.0 1Mbps 24-Pin QFN EP T/R

Manufacturer:Infineon
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: CYPD3177-24LQXQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CYPD3177-24LQXQT is a EZ-PD™ BCR is Cypress’ highly-integrated pre-programmed USB Type-C port controller targeting electronic devices that have legacy barrel connectors (up to 100W) or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices. EZ-PD BCR complies with the latest USB Type-C and USB power delivery (PD) standards and enables users to quickly convert their devices from being powered through a barrel connector to being powered via the USB-C connector with few external components and no firmware development is required. EZ-PD BCR integrates a complete USB Type-C transceiver, USB PD policy manager, a load switch controller with a soft start, all termination resistors required for a USB Type-C port, and system-level ESD protection.

  • Supports USB PD3.0 revision 2.0 version 1.3, configurable resistor RD, supports one USB type-C port
  • Supports 5V operation when connected to USB type-A ports
  • VBUS to CC short protection, on-chip overvoltage protection (OVP)
  • Integrated oscillator eliminating the need for external clock
  • On CC, VBUS-IN, DC-OUT, D+, D-, HPI-SDA and HPI-SCL pins
  • ± 8KV contact discharge and ±15kV air gap discharge based on IEC61000-4-2 level 4C
  • 24-pin QFN package
  • Extended industrial temperature range from –40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
1 Mbps
QFN EP
24 Pins
null
105 °C
-40 °C
null
null
10 MA
24.5 MV
3 MV
null
USB 3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.0
2500+
$1.0
5000+
$0.98013
10000+
$0.96606
20000+
$0.95238
40000+
$0.925
SubTotal:
$2,500.00