CY8C6148LQI-S2F02
ARM MCU, 32-bit, ARM Cortex-M4F, 150 MHz, 1 MB, 512 KB, 68 Pins, QFN
Manufacturer:Infineon
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C6148LQI-S2F02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Channels | ||
| null | ||
| null | ||
| null | ||
| QFN | ||
| Surface Mount | ||
| null | ||
| PSoC 61 | ||
| CY8C61x8 | ||
| 53 I/O's | ||
| 68 Pins | ||
| 150 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 1 MB | ||
| null | ||
| 512 KB | ||
| 3.6 MV | ||
| 1.7 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |