CY7C65223-24LTXI
USB Full-Speed Controller USB2.0 12Mbps 24-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
CY7C65223-24LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with UART interface. It also integrates BCD functionality compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Single-channel configurable UART interface
- Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
- General-purpose input/output (GPIO) pins is 4
- 512byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V, operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |