PDP SEO Portlet

CY7C65215-32LTXI

I/O Controller USB Controller 32-Pin QFN

Manufacturer:Infineon
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: CY7C65215-32LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7C65215-32LTXI is a full-speed USB Controller enables seamless PC connectivity for peripherals with dual-channel serial interfaces such as UART, SPI and I²C. It also integrates CapSense and BCD, which is compliant with the USB Battery Charging Specification Rev. 1.2. It integrates a voltage regulator, oscillator and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. It supports BCD for Peripheral Detect only and complies with the USB Battery Charging Specification Rev. 1.2. It has a built-in USB 2.0 Full-Speed transceiver. The transceiver incorporates the internal USB series termination resistors on the USB data lines and a 1.5k? pull-up resistor on USBDP.

  • Integrated USB termination resistors
  • Two-channel configurable UART interface
  • Supports parity, overrun and framing errors
  • Supports flow control using CTS, RTS, DTR, DSR
  • GPIOs linked to CapSense buttons
  • Supports bus-/self-powered configurations
  • USB Suspend mode for low power
  • Supports multi-master I²C
  • General-purpose input/output (GPIO) pins

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
1 Ports
85 °C
-40 °C
null
null
1.05 MV
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  2,450
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 3.069
1+
$3.069
2+
$1.84967
4+
$1.82311
8+
$1.80375
16+
$1.74562
SubTotal:
$3.07