PDP SEO Portlet

CY7C65213-32LTXI

Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 32 Pins, QFN

Manufacturer:Infineon
Product Category: ICs, Interfaces, Interface Bridges
Avnet Manufacturer Part #: CY7C65213-32LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65213-32LTXI is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Typical Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals and industrial and T&M (Test and Measurement) devices.

  • USB 2.0 certified, full-speed (12Mbps)
  • Single-channel configurable UART interfaces
  • 8 pin GPIO
  • Driver support for VCOM and DLL
  • Clocking: integrated 48MHz clock oscillator
  • USB suspend mode for low power, supports bus-/self-powered configurations
  • Compatible with USB 2.0 and USB 3.0 host controllers
  • Operating voltage range from 1.71 to 5.50V
  • ESD protection: 2.2KV HBM, industrial temperature range from -40°C to 85°C
  • Available in 32-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
USB to UART
null
null
2 Ports
85 °C
-40 °C
null
null
5.25 MV
3.15 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4900  Mult:4900  
Need More?
USD $:
$ 1.624
4900+
$1.624
9800+
$1.59968
19600+
$1.57527
39200+
$1.55092
78400+
$1.52651
SubTotal:
$7,957.60