CY7C65213-28PVXI
Interface Bridge, USB to UART LP Bridge Controller, 3.15 V to 5.25 V, 28 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
CY7C65213-28PVXI is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Typical Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals and industrial and T&M (Test and Measurement) devices.
- USB 2.0 certified, full-speed (12Mbps)
- Single-channel configurable UART interfaces
- 8 pin GPIO
- Driver support for VCOM and DLL
- Clocking: integrated 48MHz clock oscillator
- USB suspend mode for low power, supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage range from 1.71 to 5.50V
- ESD protection: 2.2KV HBM, industrial temperature range from -40°C to 85°C
- Available in 28-pin SSOP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB to UART | ||
| null | ||
| null | ||
| 2 Ports | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| 5.25 MV | ||
| 3.15 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |