PDP SEO Portlet

CY7C65211A-24LTXI

USB-Serial Single-Channel Bridge with CapSense Full-Speed 12Mbps 1.71V to 5.5V 24-Pin QFN

Manufacturer:Infineon
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: CY7C65211A-24LTXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY7C65211A-24LTXI is a full-speed USB controller. It enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I2C. It also integrates capsense and BCD compliant with the USB battery charging specification, Rev.1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is mostly used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.

  • Supports communication driver class (CDC), personal healthcare device class (PHDC)
  • Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
  • Integrated USB termination resistors, single-channel configurable UART interface
  • Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
  • Supports parity, overrun, and framing errors, supports UART break signal
  • General-purpose input/output (GPIO) pins is 10
  • Operating voltage is 1.7V1 to 5.5V, operating temperature is -40°C to 85°C
  • ESD protection: 2.2kV HBM
  • Packaging style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)

Technical Attributes

Find Similar Parts

Description Value
null
QFN
24 Pins
null
85 °C
-40 °C
null
null
5.5 MV
1.71 MV
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991A3
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  4,092
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.53562
1+
$1.53562
2+
$1.5225
4+
$1.50084
8+
$1.47919
16+
$1.45753
SubTotal:
$1.54