CY7C64345-32LQXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: CY7C64345-32LQXC
Secondary Manufacturer Part#: CY7C64345-32LQXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 32QFN EP | ||
| 32 | ||
| 5 x 5 x 0.53 mm | ||
| Commercial | ||
| QFN EP | ||
| Full Speed USB Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |