CY7C64225-28PVXC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Drivers & Interfaces, Interface Controllers
Avnet Manufacturer Part #: CY7C64225-28PVXC
Secondary Manufacturer Part#: CY7C64225-28PVXC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 28SSOP | ||
| 28 | ||
| 10.4 x 5.6 x 1.85 mm | ||
| No | ||
| Commercial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991A3 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |