PDP SEO Portlet

CY7B933-SXC

PHY 1RX-CH 160Mbps/330Mbps 28-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY7B933-SXC
Secondary Manufacturer Part#: CY7B933-SXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY7B923 HOTLink‚ transmitter and CY7B933 HOTLink receiver are point-to-point communications building blocks that transfer data over high-speed serial links (fiber, coax, and twisted pair). Standard HOTLink data rates range from 160 to 330 Mbps. Higher speed HOTLink is also available for high-speed applications (160 to 400 Mbits/second).

  • Fibre Channel-compliant
  • IBM ESCON®-compliant
  • DVB-ASI-compliant
  • ATM-compliant
  • 8B/10B-coded or 10-bit unencoded
  • Standard HOTLink®: 160 to 330 Mbps
  • High-speed HOTLink: 160 to 400 Mbps for high-speed applications
  • Transistor-transistor logic (TTL)-synchronous I/O
  • No external phase locked-loop (PLL) components
  • Triple positive emitter coupled logic (PECL) 100 K serial outputs
  • Dual PECL 100 K serial inputs
  • Low-power: 350 mW (Tx), 650 mW (Rx)
  • Compatible with fiber-optic modules, coaxial cable, and twisted pair media
  • Built-in self-test (BIST)
  • Single +5-V supply
  • 28-pin small outline integrated circuit (SOIC)/plastic leaded chip carrier (PLCC)
  • Pb-free packages available
  • 0.8-µ bipolar complementary metal oxide semiconductor (BiCMOS)

Technical Attributes

Find Similar Parts

Description Value
No
Yes
Gold|Matte Tin
260
330 Mbps
Surface Mount
MSL 3 - 168 hours
1RX
160 mA
5.5 V
No
28SOIC
No
28
18.11 x 7.62 x 2.37 mm
ATM|DVB-ASI|IBM ESCON
SOIC
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: