BTS428L2ATMA1
Manufacturer:Infineon
Product Category:
ICs, Power Load Distribution Switches
Avnet Manufacturer Part #: BTS428L2ATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 A | ||
| TO-252 (DPAK) | ||
| 16 MV | ||
| 1 Channel | ||
| 1 Output | ||
| 5 Pins | ||
| Active High | ||
| 0.06 ohm | ||
| 150 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 0.8 MA | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |