BTF3050TEATMA1
Power Switch Lo Side 3A 5-Pin TO-252 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: BTF3050TEATMA1
Secondary Manufacturer Part#: BTF3050TEATMA1
- RoHS 10 Compliant
- Tariff Charges
The BTF3050TE is a 50 mOhm single channel Smart Low-Side Power Switch in a PG-TO252-5 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET. The device is monolithically integrated. The BTF3050TE is automotive qualified and is optimized for 12V automotive and industrial applications.
- Single channel device
- Very low power DMOS leakage current in OFF state
- 3.3V and 5V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Adjustable switching speed
- Digilat feedback
- Green Product (RoHS compliant)
- AEC Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 3 to 5.5 V | ||
| Tin | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 40 mOhm | ||
| 3 to 5.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 5TO-252 | ||
| 5 | ||
| 6.5 x 6.22 x 2.3 | ||
| TO-252 | ||
| 2.5 mA | ||
| 70000 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |