PDP SEO Portlet

BSP752RXUMA2

Power Load Distribution Switch IC, High Side, 1 Channel, 52 V, 6.5 A, 200 Milliohms, 8 Pins, DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: BSP752RXUMA2
Secondary Manufacturer Part#: BSP752RXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Thermal shutdown
  • Overvoltage protection (including load dump)
  • Fast demagnetization of inductive loads
  • Reverse battery protection with external resistor
  • Undervoltage and overvoltage shutdown with auto-restart and hysteresis
  • Open drain diagnostic output for over temperature and short circuit
  • Open load detection in OFF-state with external resistor
  • CMOS compatible input
  • Loss of ground and loss of Vbb protection
  • Electrostatic discharge (ESD) protection
  • Very low standby current
  • AEC qualified
  • Green product (RoHS compliant)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.7 A
    DSO
    16 V
    Tin
    260
    1.3 A
    Surface Mount
    MSL 3 - 168 hours
    1
    1
    8
    1
    Active High
    200 mOhm
    6 to 52 V
    -40 to 150 °C
    150 °C
    -40 °C
    8DSO
    8
    High Side
    5 x 4 x 1.5
    AEC-Q100
    DSO
    0.8 mA
    0.15 Ohm
    Yes
    High Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 56 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.95811
    5000+
    $0.93907
    10000+
    $0.92559
    20000+
    $0.91248
    40000+
    $0.88625