PDP SEO Portlet

BGM687U50E6327XUMA1

LNA Bank IC, Output Cross-Switch, 21 dB, 600 MHz to 2.7 GHz, 1.1 to 1.95V Supply, WF2BGA-50

Manufacturer:Infineon
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGM687U50E6327XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGM687U50E6327XUMA1 is a 7x LNA bank with an output cross-switch for 5G. It is designed for EN_DC/CA and MIMO operations. The LNA-Bank supports 12 gain steps to optimize SNR, blocking performance and power consumption. The wideband LNA design with programmable gain (MIPI 3.0) and a highly configurable output MUX (7P7T) offer maximum system design flexibility.

  • Wide operating frequency range from 600 to 2700MHz
  • Highly flexible output MUX, gain mode support for mediaTek, LSI and Qualcomm platforms
  • Support of 4x4 MIMO and EN-DC with just 2 LNA-banks
  • Programmable power gain:21dB down to -12dB in 3dB steps
  • Programmable current consumption for each LNA: 2.5 to 10mA
  • 0.8dB noise figure for high gain mode, support of 1.2V and 1.8V Vdd/Vio
  • RF output internally matched to 50 ohm, suitable for LTE / LTE-Advanced, 4G and 5G applications
  • Integrated DC block capacitors at input and output, pin to pin compatible with MT6191 LNA bank
  • Low power operation, USID select pin
  • BGA-50 package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.32351
5000+
$1.32351
10000+
$1.29722
20000+
$1.27859
40000+
$1.26049
80000+
$1.22425
SubTotal:
$6,617.55