PDP SEO Portlet

BGA725L6E6327FTSA1

RF Amplifier, 1.55GHz to 1.615GHz, 20dB, 1.5V to 3.6V, -40°C to 85°C, DFN-6

Manufacturer:Infineon
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: BGA725L6E6327FTSA1
Secondary Manufacturer Part#: SP000942752
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BGA725L6E6327FTSA1 is a front-end low noise amplifier for global navigation satellite systems (GNSS) from 1550MHz to 1615MHz like GPS, GLONASS, beidou, galileo and others. The LNA provides 20.0dB gain and 0.65dB noise figure at a current consumption of 3.6mA in the application configuration. The BGA725L6 is based upon infineon technologies‘ B7HF silicon germanium technology. It operates from 1.5V to 3.6V supply voltage.

  • High insertion power gain: 20dB
  • Out-of-band input 3rd order intercept point: -2dBm
  • Input 1dB compression point:-15dBm
  • Low noise figure: 0.65dB
  • Low current consumption: 3.6mA
  • Operating frequencies of 1550 to 1615MHz
  • Digital on/off switch (1V logic high level)
  • 2KV HBM ESD protection (including AI-pin)

Technical Attributes

Find Similar Parts

Description Value
1.615 GHz
1.55 GHz
20 dB
null
1 Channel
null
85 °C
-40 °C
72 mW
null
null
3.6 MV
1.5 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  105,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.18711
15000+
$0.18711
30000+
$0.18616
60000+
$0.18522
120000+
$0.18428
240000+
$0.18333
SubTotal:
$2,806.65