PDP SEO Portlet

BCR450E6327HTSA1

LED Driver, up to 85mA, 8-27V Supply, 0.5W, 6-Pin SC74 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR450E6327HTSA1
Secondary Manufacturer Part#: BCR450E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCR450 linear LED controller is suitable of driving high power LEDs

  • Low voltage drop across sense resistor, 0.15 V typical
  • High output current precision
  • Operating voltage fro 8 to 27 V
  • Over voltage protection
  • Overtemperature current foldback and Thermal shut down function
  • Adjustable Constant LED Current up to 85 mA in stand alone operation
  • Precise Internal bandgap enables High output current accuracy
  • Up to 2.5 A LED current possible by using external transistor
  • EN Input for PWM LED brightness control and On/Off control
  • Very Low Standby Current
  • Minimum number of external components required, no inductors
  • Very small SC-74 package: 2.9 mm x 2.5 mm x 1.1 mm

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
85 mA
6SC-74
6
2.9 x 1.6 x 1 mm
SC-74

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: