BCR421UE6327HTSA1
Led Driver, 1 Output, Constant Current, 1.4V-40V in, 10kHz switch, 38V/150mA out, SC-74-6
- RoHS 10 Compliant
- Tariff Charges
The BCR 421U E6327 is a LED Driver can be operated with a supply voltage of more than 40V considering the voltage drop of the LED load which reduces the output voltage to the maximum rating of the driver. It can withstand a maximum voltage of 40V which ca
- Easy paralleling of drivers to increase current
- Low side current control
- LED drive current preset to 10mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |