BCR402WH6327XTSA1
Led Driver, 1 Output, Constant Current, 1.4V-18V in, 18V/20mA out, SOT-343-4
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: BCR402WH6327XTSA1
Secondary Manufacturer Part#: BCR402WH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
The BCR40x linear regulators are tailored to drive low power LEDs with constant current.
- LED drive current preset to 20 mA
- Output current adjustable up to 60 mA with an external resistor
- Easy paralleling of drivers to increase current
- Supply voltage up to 18 V
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.2 V
- Up to 500 mW power dissipation in a small SOT343 package
- Negative thermal coefficient of -0.3 %/K reduces output current at higher temperatures
- RoHS compliant (Pb-free) package
- Automotive qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| 4SOT-343 | ||
| 4 | ||
| 2 x 1.25 x 0.9 mm | ||
| SOT-343 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |