PDP SEO Portlet

BCR402UE6327HTSA1

Led Driver, 1 Output, Constant Current, 1.4V-40V in, 38V/20mA out, SC-74-6

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR402UE6327HTSA1
Secondary Manufacturer Part#: BCR402UE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCR 402U E6327 is a cost efficient LED driver in 6 pin SC-74 package. This device is designed to drive low power LEDs with constant current topology. Dimming is possible by using an external digital transistor at ground pin. The BCR 402U E6327 can be operated at higher supply voltages by putting LEDs between supply voltage VS and power supply pin of LED driver. This LED driver is a perfect fit for numerous low power LED applications by combining small form factor with low cost. It offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. The negative thermal coefficient of -0.2 %/K reduces output current at higher temperatures.

  • Supports PWM dimming
  • LED drive current preset to 20mA
  • Output voltage of 40V
  • Output current adjustable up to 65mA with an external resistor
  • High side current control
  • Supply voltage up to 40V
  • Up to 750mW power dissipation
  • Automotive grade AEC-Q101 qualified
  • Low voltage overhead of 1.4V
  • Maximum junction temperature of 150°C

Technical Attributes

Find Similar Parts

Description Value
SC-74
Matte Tin
260
MSL 1 - Unlimited
20 mA
6SC-74
6
2.9 x 1.6 x 1 mm
SC-74

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: