BCR401WH6327XTSA1
LED Driver, 10mA, 18V max Supply, 0.5W, AEC Q101, 4-Pin SOT-343R T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: BCR401WH6327XTSA1
Secondary Manufacturer Part#: 68R0439
- RoHS 10 Compliant
- Tariff Charges
The BCR 401W H6327 is a LED Driver to drive low power LEDs. The BCR401W can be operated at higher supply voltages adding LEDs between the supply voltage VS and the power supply pin of the LED driver. The BCR401W is a perfect fit for numerous low power LED
- Output current adjustable up to 60mA with an external resistor
- Easy paralleling of drivers to increase current
- High current accuracy at supply voltage variation
- Negative thermal coefficient of -0.2%/K reduces output current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 1 - Unlimited | ||
| 10 mA | ||
| 4SOT-343 | ||
| 4 | ||
| 2 x 1.25 x 0.9 mm | ||
| SOT-343 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |