BBY5702VH6327XTSA1
Manufacturer:Infineon
Product Category:
Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BBY5702VH6327XTSA1
Secondary Manufacturer Part#: SP000743560
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 µF | ||
| SC-79 | ||
| Surface Mount | ||
| 20 mA | ||
| 2 Pins | ||
| 125 °C | ||
| null | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |