BB85702VH7902XTSA1
Variable Capacitance Diode, 0.52 pF, 20 mA, 30 V, 150 °C, SC-79, 2 Pin
Manufacturer:Infineon
Product Category:
Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BB85702VH7902XTSA1
Secondary Manufacturer Part#: SP001179604
- RoHS 10 Compliant
- Tariff Charges
- For SAT tuners
- High capacitance ratio
- Low series resistance
- Excellent uniformity and matching due to "in-line"""" matching assembly procedure
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.52 µF | ||
| SC-79 | ||
| Surface Mount | ||
| 20 mA | ||
| null | ||
| 150 °C | ||
| null | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |