PDP SEO Portlet

BB439E6327HTSA1

Variable Capacitance Diode, 43 pF, 20 mA, 28 V, 125 °C, SOD-323, 2 Pin

Manufacturer:Infineon
Product Category: Diodes, RF Diodes, Varactor Diodes
Avnet Manufacturer Part #: BB439E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BB 439 E6327 is a Silicon Variable Capacitance Diode with single configuration. It is suitable for VHF tuned circuit applications.

  • High figure of merit
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6 µF
SOD-323
Surface Mount
20 mA
2 Pins
125 °C
null
28 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00