BAW78DH6327XTSA1
Diode Switching Diode 400V 1A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: BAW78DH6327XTSA1
Secondary Manufacturer Part#: SP001125530
- RoHS 10 Compliant
- Tariff Charges
- Switching applications
- High breakdown voltage
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOT-89 | ||
| null | ||
| 10 A | ||
| 2 V | ||
| null | ||
| 150 °C | ||
| 10 A | ||
| null | ||
| null | ||
| 400 V | ||
| 1 µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |