BAV99SH6327XTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAV99SH6327XTSA1
Secondary Manufacturer Part#: SP000754046
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-363 | ||
| null | ||
| Surface Mount | ||
| 4.5 A | ||
| 1.25 V | ||
| 6 Pins | ||
| 150 °C | ||
| 4.5 A | ||
| null | ||
| null | ||
| 85 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |