PDP SEO Portlet

BAT6405WH6327XTSA1

Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAT6405WH6327XTSA1
Secondary Manufacturer Part#: SP000749840
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Schottky Diode

  • For low-loss, fast-recovery, meter protection,bias isolation and clamping application
  • Integrated diffused guard ring
  • Low forward voltage
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
250 mA
SOT-323
null
Surface Mount
800 mA
750 mV
3 Pins
150 °C
800 A
null
null
40 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  120,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.0539
3000+
$0.0539
6000+
$0.05362
12000+
$0.05335
24000+
$0.05308
48000+
$0.0528
SubTotal:
$161.70