PDP SEO Portlet

2EDS8265HXUMA3

MOSFET Gate Driver 8A 2-OUT Hi Side Non-Inv 16-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: 2EDS8265HXUMA3
Secondary Manufacturer Part#: 2EDS8265HXUMA3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Isolated
WSOIC
Surface Mount
37 ns
Non-Inverting
2
16
150 °C
-40 °C
37 ns
MOSFET
8 A
4 A
20 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: