2EDS8265HXUMA1
MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 8A, 3 V to 3.5 V, 37 ns, 16 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: 2EDS8265HXUMA1
Secondary Manufacturer Part#: 2EDS8265HXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| Galvanically Isolated | ||
| 37 ns | ||
| CMOS, TTL, TTL | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 16 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 37 ns | ||
| 16DSO | ||
| 8 A | ||
| 16 | ||
| MOSFET | ||
| EiceDRIVER 2EDi Series | ||
| Extended Industrial | ||
| 8 A | ||
| 4 A | ||
| DSO | ||
| 3.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |