2EDS8165HXUMA2
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: 2EDS8165HXUMA2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Galvanically Isolated | ||
| DSO | ||
| Surface Mount | ||
| 37 ns | ||
| CMOS, TTL | ||
| 2 Channels | ||
| 2 Drivers | ||
| 2 Outputs | ||
| 16 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 35 ns | ||
| null | ||
| null | ||
| null | ||
| 2 A | ||
| 1 A | ||
| 3.5 MV | ||
| 3 MV | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |